Filter Your Search
1 - 5 of 5 results
|
TC55V4366FF-133
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4 ns | 133 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.1 V | 300 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | TOSHIBA CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
TC55V4366FF-150
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.8 ns | 151 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.1 V | 325 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | TOSHIBA CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
TC55V4366FF-167
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 3.5 ns | 167 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.1 V | 350 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | TOSHIBA CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
TC55V4366FFI-133
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 5 ns | 133 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 3.1 V | 340 µA | 3.6 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | TOSHIBA CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
TC55V4366FFI-150
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 4.4 ns | 150 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 3.1 V | 365 µA | 3.6 V | 3.1 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.7 mm | 20 mm | 14 mm | TOSHIBA CORP | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |