Parametric results for: TC55V16176FF-133 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc55v16176ff133
Select parts from the table below to compare.
Compare
Compare
TC55V16176FF-133
Toshiba America Electronic Components
Check for Price No Obsolete 18.8744 Mbit 18 1MX18 3.3 V 4.2 ns 133 MHz CACHE SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 10 mA 3.14 V 380 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.7 mm 20 mm 14 mm TOSHIBA CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41