Filter Your Search
1 - 4 of 4 results
|
TC55RP3001EZB723
Telcom Semiconductor Inc
|
Check for Price | Obsolete | 10 V | 4 V | 3 V | 400 mV | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.09 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | O-PBCY-W3 | Not Qualified | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
TC55RP3001EZB713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 10 V | 3 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.06 V | 2.94 V | CMOS | O-PBCY-W3 | Not Qualified | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TELCOM SEMICONDUCTOR INC | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||
|
TC55RP3001EZB713
Microchip Technology Inc
|
Check for Price | Obsolete | 10 V | 4 V | 3 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.03 V | 2.97 V | CMOS | 1 % | O-PBCY-W3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92, | unknown | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TC55RP3001EZB
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 10 V | 3 V | 180 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 12 V | 0.054 % | 0.09 % | 1 | 3.06 V | 2.94 V | CMOS | 1 % | O-PBCY-W3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 1.27 mm | BOTTOM | TELCOM SEMICONDUCTOR INC | , SIP3,.1,50 | unknown | Fixed,Positive,Single Output,Ldo |