Filter Your Search
1 - 2 of 2 results
|
TC55RP3001ECB713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 10 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.06 V | 2.94 V | CMOS | R-PDSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
TC55RP3001ECB713
Microchip Technology Inc
|
Check for Price | Obsolete | 10 V | 4 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.03 V | 2.97 V | CMOS | 1 % | R-PDSO-G3 | Not Qualified | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 960 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | unknown | Fixed,Positive,Single Output,Ldo | SOT-23 | 3 | EAR99 | 8542.39.00.01 |