Filter Your Search
1 - 1 of 1 results
|
TC55NEM208AFPN70
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 µA | 2 V | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | SOP, SOP32,.56 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | 12 | Industrial: -40C to +85C |