Filter Your Search
1 - 9 of 9 results
|
TC554161FTL-10L
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 100 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | 0.400 INCH, 0.80 PITCH, PLASTIC, TSOP2-54 | 54 | unknown | |||||||||||||||
|
TC554161FTL-70L
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256K16 | 5 V | 70 ns | STANDARD SRAM | 8 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
TC554161FTL-70V
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | 0.400 INCH, 0.80 PITCH, PLASTIC, TSOP2-54 | 54 | unknown | |||||||||||
|
TC554161FTL-85V
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 85 ns | STANDARD SRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | 0.400 INCH, 0.80 PITCH, PLASTIC, TSOP2-54 | 54 | unknown | |||||||||||
|
TC554161FTL-85
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256K16 | 5 V | 85 ns | STANDARD SRAM | 8 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
TC554161FTL-10
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 100 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | 0.400 INCH, 0.80 PITCH, PLASTIC, TSOP2-54 | 54 | unknown | |||||||||||||||
|
TC554161FTL-10V
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256K16 | 5 V | 100 ns | STANDARD SRAM | VDD 3.3V TO 5.5V ; ACCESS TIME=150NS | 8 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 35 µA | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||
|
TC554161FTL-70
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 70 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | 0.400 INCH, 0.80 PITCH, PLASTIC, TSOP2-54 | 54 | unknown | |||||||||||||||
|
TC554161FTL-85L
Toshiba America Electronic Components
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256K16 | 5 V | 85 ns | STANDARD SRAM | 8 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | 3A991.B.2.A | 8542.32.00.41 |