Parametric results for: TC554001AFI10 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tc554001afi10
Select parts from the table below to compare.
Compare
Compare
TC554001AFI-10
Toshiba America Electronic Components
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 240 NOT SPECIFIED 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 20.6 mm 10.7 mm TOSHIBA CORP SOIC 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 32 unknown
TC554001AFI-10L
Toshiba America Electronic Components
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 240 NOT SPECIFIED 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 20.6 mm 10.7 mm TOSHIBA CORP SOIC 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 32 unknown
TC554001AFI-10V
Toshiba America Electronic Components
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns STANDARD SRAM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 5 µA 2 V 70 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.8 mm 20.6 mm 10.7 mm TOSHIBA CORP SOIC SOP, SOP32,.56 32 unknown 3A991.B.2.A 8542.32.00.41