Filter Your Search
1 - 1 of 1 results
|
TC55187T-20
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 147.456 kbit | 18 | 8KX18 | 5 V | 20 ns | CACHE SRAM | CONFIGURABLE AS 2-WAY 4K*18 | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 mA | 4.5 V | 230 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | TOSHIBA CORP | QFJ | QCCJ, LDCC52,.8SQ | 52 | unknown | EAR99 | 8542.32.00.41 |