Filter Your Search
1 - 3 of 3 results
|
TC551001FL-10(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
TC551001FL-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 | |||
|
TC551001FL-10L
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 |