Parametric results for: TC551001CFI-85 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tc551001cfi85
Select parts from the table below to compare.
Compare
Compare
TC551001CFI-85
Toshiba America Electronic Components
Check for Price Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.8 mm 20.6 mm 10.7 mm TOSHIBA CORP SOIC SOP, 32 unknown EAR99 8542.32.00.41
TC551001CFI-85L
Toshiba America Electronic Components
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G32 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 20.6 mm 10.7 mm TOSHIBA CORP SOIC 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 32 unknown Toshiba
TC551001CFI-85L(EL)
Toshiba America Electronic Components
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 85 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2 V 70 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL TOSHIBA CORP SOP, SOP32,.56 unknown EAR99 8542.32.00.41