Parametric results for: TC54VN4202ECB713 under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: tc54vn4202ecb713
Select parts from the table below to compare.
Compare
Compare
TC54VN4202ECB713
Microchip Technology Inc
$50.5816 Yes Yes Active 2 V 700 mV 10 V 4 µA +4.2V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN compliant EAR99 8542.39.00.01 Microchip
TC54VN4202ECB713
Telcom Semiconductor Inc
Check for Price No Transferred 1.5 V 10 V 4.2 µA +4.2V 1 YES NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G3 e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING DUAL TELCOM SEMICONDUCTOR INC , TO-236 unknown
TC54VN4202ECB713G
Microchip Technology Inc
Check for Price Yes Yes Active 2 V 700 mV 10 V +4.2V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN compliant EAR99 8542.39.00.01 SOT-23A 3