Filter Your Search
1 - 4 of 4 results
|
TC544096P-150
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 50.7 mm | 15.24 mm | TOSHIBA CORP | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.71 | ||
|
TC544096F-150
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 25.7 mm | 10.7 mm | TOSHIBA CORP | SOIC | SOP, SOP40,.56 | 40 | unknown | EAR99 | 8542.32.00.71 | ||
|
TC544096F-120
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 25.7 mm | 10.7 mm | TOSHIBA CORP | SOIC | SOP, SOP40,.56 | 40 | unknown | EAR99 | 8542.32.00.71 | ||
|
TC544096P-120
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 50.7 mm | 15.24 mm | TOSHIBA CORP | DIP | DIP, DIP40,.6 | 40 | unknown | EAR99 | 8542.32.00.71 |