Filter Your Search
1 - 5 of 5 results
|
TC534000AFT
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | TOSHIBA CORP | TSOP | 0.400 INCH, PLASTIC, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | |||||
|
TC534000AF(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
TC534000AF(TP2)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
|
TC534000AF
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||
|
TC534000AF(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 10.7 mm | TOSHIBA CORP | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | unknown | EAR99 | 8542.32.00.71 |