Filter Your Search
1 - 1 of 1 results
|
TC518129AFL-12LV
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | PSEUDO STATIC RAM | CE/AUTO/SELF REFRESH; CAN ALSO OPERATE FROM 3.135V TO 3.465V | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.8 mm | 20.6 mm | 8.8 mm | TOSHIBA CORP | SOIC | SOP, | 32 | unknown | EAR99 | 8542.32.00.41 |