Filter Your Search
1 - 3 of 3 results
|
TC4864EUAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1 | 20 kHz | TSSOP | 740 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 9 mA | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
TC4864EUA
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1 | 20 kHz | TSSOP | 740 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 9 mA | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | ||
|
TC4864EUA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 1 | 20 kHz | SOP | 740 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 9 mA | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TELCOM SEMICONDUCTOR INC | SOP, TSSOP8,.19 | unknown |