Parametric results for: TC445X under MOSFET Drivers

Filter Your Search

1 - 10 of 57 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: tc445
Select parts from the table below to compare.
Compare
Compare
TC4452VMF
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 13 A 92 ns 92 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 400 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 1 mm 5 mm MICROCHIP TECHNOLOGY INC DFN 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4451VMF713
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 13 A 92 ns 92 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 INVERTED 400 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 1 mm 5 mm MICROCHIP TECHNOLOGY INC DFN 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4451VOA713
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 13 A 92 ns 92 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 INVERTED 400 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Microchip
TC4452VMF713
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 13 A 92 ns 92 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 400 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 1 mm 5 mm MICROCHIP TECHNOLOGY INC DFN 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4452VOA713
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 13 A 92 ns 92 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 400 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Microchip
TC4451VMF
Microchip Technology Inc
$1.0000 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 13 A 92 ns 92 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 INVERTED 400 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-N8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 1.27 mm DUAL 6 mm 1 mm 5 mm MICROCHIP TECHNOLOGY INC DFN 6 X 5 MM, PLASTIC, LEAD FREE, DFN-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4452VPA
Microchip Technology Inc
$2.0281 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 13 A 92 ns 92 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 400 µA 18 V 4.5 V 18 V 4.5 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4451VOA
Microchip Technology Inc
$2.1933 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 13 A 92 ns 92 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 INVERTED 400 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Microchip
TC4452VOA
Microchip Technology Inc
$2.2893 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 13 A 92 ns 92 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 TRUE 400 µA 18 V 4.5 V 18 V 4.5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 8 compliant EAR99 8542.39.00.01 Microchip
TC4451VPA
Microchip Technology Inc
$2.4359 Yes Yes Active SCHMITT TRIGGER TOTEM-POLE 13 A 92 ns 92 ns BUFFER OR INVERTER BASED MOSFET DRIVER YES 1 INVERTED 400 µA 18 V 4.5 V 18 V 4.5 V NO AUTOMOTIVE R-PDIP-T8 Not Qualified e3 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01 Microchip