Filter Your Search
1 - 2 of 2 results
![]() |
TC4432EPA
Microchip Technology Inc
|
$3.4175 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 3 A | 160 ns | 180 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 6 mA | 30 V | 4.5 V | 30 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||
|
TC4432EPA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | SCHMITT TRIGGER | OPEN-DRAIN | 3 A | 110 ns | 100 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BICMOS | UNDER VOLTAGE LOCKOUT CIRCUIT | NO | 1 | TRUE | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown |