Filter Your Search
1 - 1 of 1 results
|
TC4427AVOA713-VAO
Microchip Technology Inc
|
Check for Price | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 90 ns | 90 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | TRUE | 2 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Microchip |