Filter Your Search
1 - 3 of 3 results
|
TC4426ACPA
Microchip Technology Inc
|
$1.0288 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | INVERTED | 2 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC4426ACPA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 1.5 A | 40 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown | |||||||||||||||||
|
TC4426ACPAG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 A | 40 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 2 | 18 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.46 mm | 4.32 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 |