Filter Your Search
1 - 4 of 4 results
|
TC4422CAT
Microchip Technology Inc
|
$4.2527 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 200 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | TRUE | 3 mA | 18 V | 4.5 V | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e3 | 70 °C | TS 16949 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 10.16 mm | 16.51 mm | 4.2 mm | MICROCHIP TECHNOLOGY INC | SFM | TO-220, 5 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
TC4422CAT
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | TRUE | 3 mA | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | 70 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TELEDYNE COMPONENTS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TC4422CAT
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 9 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | TRUE | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e0 | 70 °C | 5 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.7 mm | SINGLE | TELCOM SEMICONDUCTOR INC | TO-220, 5 PIN | unknown | |||||||||||||||||||
|
TC4422CATG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 9 A | 80 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 18 V | 4.5 V | NO | COMMERCIAL | R-PSFM-T5 | Not Qualified | e3 | 70 °C | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | MICROCHIP TECHNOLOGY INC | SFM | TO-220, SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 |