Filter Your Search
1 - 2 of 2 results
|
TC426EUA713
Microchip Technology Inc
|
Check for Price | Yes | Active | STANDARD | 1.5 A | 135 ns | 180 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | 12 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | ||
|
TC426EUA
Microchip Technology Inc
|
Check for Price | Yes | Active | STANDARD | 1.5 A | 135 ns | 180 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | 12 mA | 18 V | 4.5 V | 18 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 |