Filter Your Search
1 - 2 of 2 results
|
TC40H192F
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 135 ns | 1 | 4 | YES | SOP | 5 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | NO | 1.4 mA | SYNCHRONOUS | 8 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | TOSHIBA CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | ||
|
TC40H192P
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 135 ns | 1 | 4 | NO | DIP | 5 MHz | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | NO | 1.4 mA | SYNCHRONOUS | 8 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |