Filter Your Search
1 - 1 of 1 results
|
TC4085BP
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 200 ns | 2 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | WITH EXPAND INPUT | 18 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 |