Filter Your Search
1 - 2 of 2 results
|
TC4044BP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | End Of Life | 5 V | 300 ns | 4 | 1 | NO | DIP | 50 pF | 4000/14000/40000 | R-S LATCH | CMOS | 610 µA | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
TC4044BP
Toshiba America Electronic Components
|
Check for Price | Yes | No | End Of Life | 5 V | 300 ns | 300 ns | 1 | 4 | NO | DIP | 50 pF | LOW LEVEL | 3-STATE | 4000/14000/40000 | R-S LATCH | CMOS | 610 µA | TRUE | 18 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.25 mm | TOSHIBA CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |