Filter Your Search
1 - 3 of 3 results
|
TC3682EUART
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 5.5 V | 1.8 V | YES | DOUBLER INVERTER | 15.6 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP | MSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
TC3682EUATR
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 5.5 V | 1.8 V | 10 mA | YES | DOUBLER INVERTER | 15.6 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, TSSOP8,.19 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
TC3682EUA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | -11 V | 5.5 V | 1.8 V | YES | DOUBLER INVERTER | 15.6 kHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TELCOM SEMICONDUCTOR INC | MSOP-8 | unknown |