Filter Your Search
1 - 1 of 1 results
|
TC32L3C32K7680
CTS Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 50 ns | NO | 50 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.0mm | CTS CORP | GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | compliant | Clock |