Filter Your Search
1 - 7 of 7 results
|
GSRSTC315GD-N
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 315 MHz | 0.0115 % | L5.2XB5.2XH1.7 (mm)/L0.205XB0.205XH0.067 (inch) | 1-PORT | 0.03 | 1 dB | SURFACE MOUNT | YES | L5.2XB5.2XH1.7 (mm)/L0.205XB0.205XH0.067 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||||
|
TC315GDB
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 315 MHz | 0.0115 % | 5.0mm X 5.0mm X 1.7mm | 85 °C | 1-PORT | 2 dB | 315.015 MHz | 314.985 MHz | 4.66 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm X 5.0mm X 1.7mm | TAI-SAW TECHNOLOGY CO LTD | compliant | SMD, 8 PIN | |||||
|
TC315GD_A
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 315 MHz | 0.0115 % | 5.0mm X 5.0mm X 1.7mm | 85 °C | 1-PORT | 2 dB | 4.66 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | 5.0mm X 5.0mm X 1.7mm | TAI-SAW TECHNOLOGY CO LTD | compliant | |||||||||
|
TC315GD-A
Tai-Saw Technology Co Ltd
|
Check for Price | Yes | Active | 315 MHz | 0.0115 % | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | 85 °C | 1-PORT | TR, 13 INCH | 2.5 dB | 3.65 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | TAI-SAW TECHNOLOGY CO LTD | compliant | SMD, 8 PIN | ||||||
|
TC315GD-N
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 315 MHz | 0.0115 % | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | 85 °C | 1-PORT | 2.5 dB | 4.5 pF | -20 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | TAI-SAW TECHNOLOGY CO LTD | compliant | ROHS COMPLIANT, SMD, 8 PIN | ||||||||
|
GSRSTC315GD-A
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 315 MHz | 0.0115 % | 1-PORT | 0.075 | 1 dB | GOLLEDGE ELECTRONICS LTD | compliant | ||||||||||||||
|
TC315GDF
Tai-Saw Technology Co Ltd
|
Check for Price | Active | 315 MHz | 0.0115 % | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | 85 °C | 1-PORT | TAPE AND REEL | 2 dB | 4.66 pF | -40 °C | 85 °C | SURFACE MOUNT | YES | L5.0XB5.0XH1.7 (mm)/L0.197XB0.197XH0.067 (inch) | TAI-SAW TECHNOLOGY CO LTD | compliant | SMD, 8 PIN |