Filter Your Search
1 - 1 of 1 results
|
TC2H206M035LBSZ0845
Kyocera AVX Components
|
Check for Price | Active | 20 µF | 35 V | 490 mA | 20 % | 3116 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 7 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 6.1 mm | 7.82 mm | 4.06 mm | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 |