Filter Your Search
1 - 3 of 3 results
|
TC281-40
Texas Instruments
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | 1 | 13 V | 11 V | COMMERCIAL | R-CDIP-T22 | Not Qualified | 45 °C | -10 °C | 22 | CERAMIC, METAL-SEALED COFIRED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 27.94 mm | 4.98 mm | 17.78 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, | 22 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
TC281
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 mA | 45 °C | -10 °C | THROUGH HOLE MOUNT | TEXAS INSTRUMENTS INC | not_compliant | FRAME TRANSFER | 62 dB | 1010 | CERAMIC | 8X8 µm | IMAGE SENSOR,CCD | 300-1100 | 13 V | 1030 | ||||||||||||||||||||||||||||||||||
|
TC281-30
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 mA | 45 °C | -10 °C | THROUGH HOLE MOUNT | RECTANGULAR | TEXAS INSTRUMENTS INC | unknown | FRAME TRANSFER | 62 dB | 1010 | CERAMIC, METAL-SEALED COFIRED | 8X8 µm | IMAGE SENSOR,CCD | 400-1100 | 13 V | 1030 | 17.65 inch | 4.33 mm | 27.94 mm | ANALOG VOLTAGE | 0.03 V/lx.s | 11 V | SOLDER |