Filter Your Search
1 - 10 of 453 results
|
MCCFB2410TTT/C/2.5
SPC Multicomp
|
$0.1711 | Yes | Contact Manufacturer | 250 V | 125 V | 2.5 A | SLOW | ELECTRIC FUSE | 2 J | 50 A | UL | 2410 | INLINE/HOLDER | TR | NO | TAB/BLADE | 5.03 mm | 3.81 mm | 9.73 mm | MULTICOMP PRO | unknown | |||||||||||||||||||||||||
|
BK/ATC-25
Eaton Corporation
|
$0.4535 | Yes | Active | 32 V | 32 V | 25 A | FAST | ELECTRIC FUSE | 1 kA | 100 ms | UL | 100 °C | -40 °C | INLINE/HOLDER | BULK | NO | TAB/BLADE | 5.1 mm | 12.28 mm | 19.1 mm | EATON CORP | compliant | EAR99 | Eaton | ||||||||||||||||||||||
|
BK/ATC-25
Eaton Bussmann
|
$0.9822 | Yes | Transferred | 32 V | 32 V | 25 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | 1 kA | UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 5.25 mm | 12.5 mm | 19.3 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ROHS COMPLIANT | |||||||||||||||||||||||
|
TC25M5I32K7680
CTS Corporation
|
$1.5404 | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | CTS CORP | compliant | CTS | Clock | 50 ns | NO | 25 % | 4 | 32.768 kHz | HCMOS | 15 pF | 50 ms | 1.98 V | 1.62 V | 1.8 V | 55/45 % | |||||||||||||||||||
|
ATC-25
Eaton Bussmann
|
$1.8932 | Yes | Transferred | 32 V | 32 V | 25 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | 1 kA | UL | INLINE/HOLDER | BOX | NO | TAB/BLADE | 5.25 mm | 12.5 mm | 19.3 mm | COOPER ELECTRONIC TECHNOLOGIES | unknown | EAR99 | Eaton | ROHS COMPLIANT | |||||||||||||||||||||||
|
TC25L5I32K7680
CTS Corporation
|
$2.5955 | Yes | Active | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.5mm x 2.0mm x 1.0mm | CTS CORP | compliant | CTS | Clock | 50 ns | NO | 25 % | 4 | 32.768 kHz | HCMOS | 15 pF | 50 ms | 3.63 V | 2.97 V | 3.3 V | 55/45 % | |||||||||||||||||||
|
VP/ATC-25ID
Eaton Corporation
|
$35.1400 | Yes | Active | ELECTRIC FUSE | EATON CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
TC25R-155.520M-T3R4B1Q2
Impact LLC
|
Check for Price | Contact Manufacturer | IMPACT LLC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
TC25R-1.000M-R6B1Q1
Impact LLC
|
Check for Price | Contact Manufacturer | IMPACT LLC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
TC25R-1.000M-T3R6B1Q2
Impact LLC
|
Check for Price | Contact Manufacturer | IMPACT LLC | unknown |