Filter Your Search
1 - 3 of 3 results
|
TC232MJE
Teledyne Technologies Inc
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232-C | 1 | INVERTED | 10 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
TC232MJE
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | 200 µA | EIA-232-C; EIA-232-E | 1 | 10 V | 3.2 mA | INVERTED | 10 mA | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | CERDIP-16 | unknown | |||||||||||
|
TC232MJE
Microchip Technology Inc
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 200 µA | EIA-232-E; TIA-232-E | 2 | 10 V | 3.2 mA | 10 mA | 5.5 V | 4.5 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |