Filter Your Search
1 - 1 of 1 results
|
TC223L16F133NACKXUMA1
Infineon Technologies AG
|
$22.7462 | Yes | Active | 32 | 133 MHz | 1048576 | 98304 | TC22X | 40 MHz | 78 | 7 | YES | 1.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 16 | 6 | 8 | 8 | YES | FLASH | 99 mA | 1.43 V | 1.17 V | S-PQFP-G100 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon |