Filter Your Search
1 - 3 of 3 results
|
TC2185-3.0VCTTR
Microchip Technology Inc
|
$0.3044 | Yes | Yes | Active | 6 V | 4 V | 3 V | 140 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 7 V | 0.015 % | 0.06 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | |||
|
TC2185-3.0VCT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 3.21 V | 3 V | 150 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | SC-74A, SOT-23A, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
TC2185-3.0VCTTR-VAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 6 V | 4 V | 3 V | 140 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 210 mV | 7 V | 0.015 % | 0.06 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | e3 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |