Filter Your Search
1 - 10 of 40 results
|
TC-200-CFC-416B-666.5143MHZ
Microsemi Corporation
|
Check for Price | Transferred | 666.5143 MHz | 4.1 % | 10 PPM/10 YEAR | 5 V | PECL | COMPLEMENTARY PECL OUTPUT | 400 ps | NO | 400 ps | 55/45 % | 70 °C | SURFACE MOUNT | YES | 30.48mm x 25.4mm x 6.35mm | MICROSEMI CORP | compliant | Clock | ||||||||
|
TC-200-CFC-416B-666.5143MHZ
Vectron International
|
Check for Price | Transferred | 666.5143 MHz | 4.1 % | 10 PPM/10 YEAR | 5 V | PECL | TC-200 | COMPLEMENTARY PECL OUTPUT | 400 ps | NO | 400 ps | 55/45 % | 70 °C | SURFACE MOUNT | YES | 30.48mm x 25.4mm x 6.35mm | VECTRON INTERNATIONAL | compliant | Clock | |||||||
|
TC-200-CFF-416B-625MHZ
Microsemi Corporation
|
Check for Price | Transferred | 625 MHz | 4.1 % | 10 PPM/10 YEAR | 5 V | PECL | COMPLEMENTARY PECL OUTPUT | 400 ps | NO | 400 ps | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 30.48mm x 25.4mm x 6.35mm | MICROSEMI CORP | compliant | Clock | |||||||
|
TC-200-CFF-416B-669.3266MHZ
Microsemi Corporation
|
Check for Price | Transferred | 669.3266 MHz | 4.1 % | 10 PPM/10 YEAR | 5 V | PECL | COMPLEMENTARY PECL OUTPUT | 400 ps | NO | 400 ps | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 30.48mm x 25.4mm x 6.35mm | MICROSEMI CORP | compliant | Clock | |||||||
|
TC-200-CFC-416B-777.6MHZ
Vectron International
|
Check for Price | Transferred | 777.6 MHz | 4.1 % | 10 PPM/10 YEAR | 5 V | PECL | COMPLEMENTARY PECL OUTPUT | 400 ps | NO | 400 ps | 55/45 % | 70 °C | SURFACE MOUNT | YES | 30.48mm x 25.4mm x 6.35mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||||
|
TC-200-CFF-416B-622.08MHZ
Vectron International
|
Check for Price | Transferred | 622.08 MHz | 4.1 % | 10 PPM/10 YEAR | 5 V | PECL | TC-200 | COMPLEMENTARY PECL OUTPUT | 400 ps | NO | 400 ps | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 30.48mm x 25.4mm x 6.35mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
TC-200-CFC-416B-625MHZ
Microsemi Corporation
|
Check for Price | Transferred | 625 MHz | 4.1 % | 10 PPM/10 YEAR | 5 V | PECL | COMPLEMENTARY PECL OUTPUT | 400 ps | NO | 400 ps | 55/45 % | 70 °C | SURFACE MOUNT | YES | 30.48mm x 25.4mm x 6.35mm | MICROSEMI CORP | compliant | Clock | ||||||||
|
TC-200-CFC-416B-FREQ
Vectron International
|
Check for Price | Transferred | 4.1 % | 10 PPM/10 YEAR | 5 V | PECL | TC-200 | COMPLEMENTARY PECL OUTPUT | 400 ps | NO | 777.6 MHz | 311.04 MHz | 400 ps | 55/45 % | 70 °C | SURFACE MOUNT | YES | 30.48mm x 25.4mm x 6.35mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
TC-200-CFF-416B-625.00MHZ
Vectron International
|
Check for Price | Transferred | 625 MHz | 4.1 % | 10 PPM/10 YEAR | 5 V | PECL | TC-200 | COMPLEMENTARY PECL OUTPUT; ENABLE/DISABLE FUNCTION | 400 ps | NO | 400 ps | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 30.48mm x 25.4mm x 6.35mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
TC-200-CFC-416B-625.00MHZ
Microsemi Corporation
|
Check for Price | Transferred | 625 MHz | 4.1 % | 10 PPM/10 YEAR | 5 V | PECL | COMPLEMENTARY PECL OUTPUT; ENABLE/DISABLE FUNCTION | 400 ps | NO | 400 ps | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 30.48mm x 25.4mm x 6.35mm | MICROSEMI CORP | compliant | Clock |