Filter Your Search
1 - 2 of 2 results
|
TC1410EPA
Microchip Technology Inc
|
$2.4534 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC1410EPA
Telcom Semiconductor Inc
|
Check for Price | No | Transferred | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 45 ns | 45 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 1 | INVERTED | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | PLASTIC, DIP-8 | unknown |