Filter Your Search
1 - 10 of 49 results
|
TC1410NEUA713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC1410EUA713
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
TC1410NEOA
Microchip Technology Inc
|
$1.2172 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC1410NCOA
Microchip Technology Inc
|
$1.4041 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC1410CPA
Microchip Technology Inc
|
$1.5051 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
TC1410COA
Microchip Technology Inc
|
$1.5459 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
TC1410EOA
Microchip Technology Inc
|
$1.5617 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
|
TC1410EUA
Microchip Technology Inc
|
$1.6060 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | INVERTED | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
TC1410NEUA
Microchip Technology Inc
|
$1.6060 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | TSSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||
|
TC1410NCPA
Microchip Technology Inc
|
$1.6092 | Yes | Yes | Active | SCHMITT TRIGGER | TOTEM-POLE | 500 mA | 85 ns | 85 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | TRUE | 1 mA | 16 V | 4.5 V | 16 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.271 mm | 5.334 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip |