Filter Your Search
1 - 4 of 4 results
|
TC1302B-DTVMF
Microchip Technology Inc
|
$0.5895 | Yes | Yes | Active | 6 V | 4 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.012 % | 0.045 % | 1 | 3.075 V | 2.925 V | 1.6912 V | 1.6088 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | Fixed,Positive,Multiple Output,Ldo | ||||||
|
TC1302B-DTVMFTR
Microchip Technology Inc
|
$50.6628 | Yes | Yes | Active | 6 V | 4 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.012 % | 0.045 % | 1 | 3.075 V | 2.925 V | 1.6912 V | 1.6088 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | Fixed,Positive,Multiple Output,Ldo | ||||||
|
TC1302BDTVMFTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 4 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.012 % | 0.045 % | 1 | 3.075 V | 2.925 V | 1.6912 V | 1.6088 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSON, SOLCC8,.11,25 | compliant | Fixed,Positive,Multiple Output,Ldo | DFN | 8 | EAR99 | 8542.39.00.01 | ||
|
TC1302BDTVMF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 4 V | 150 mA | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 180 mV | 6.5 V | 0.012 % | 0.045 % | 1 | 3.075 V | 2.925 V | 1.6912 V | 1.6088 V | CMOS | 2.5 % | S-PDSO-N8 | e3 | Not Qualified | 1 | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TUBE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSON, SOLCC8,.11,25 | compliant | Fixed,Positive,Multiple Output,Ldo | DFN | 8 | EAR99 | 8542.39.00.01 |