Parametric results for: TC1302A-APVUA under Other Regulators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc1302aapvua
Select parts from the table below to compare.
Compare
Compare
TC1302A-APVUA
Microchip Technology Inc
Check for Price Yes Yes Active 6 V 4.3 V 3.3 V 104 mV 300 mA 1.8 V 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 180 mV 0.033 % 1 3.3825 V 3.2175 V 1.845 V 1.755 V CMOS S-PDSO-G8 e3 Not Qualified 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01
TC1302A-APVUATR
Microchip Technology Inc
Check for Price Yes Yes Active 6 V 4.3 V 3.3 V 104 mV 300 mA 1.8 V 150 mA 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 180 mV 0.033 % 1 3.3825 V 3.2175 V 1.845 V 1.755 V CMOS S-PDSO-G8 e3 Not Qualified 125 °C -40 °C TS 16949 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC TSSOP, TSSOP8,.19 compliant EAR99 8542.39.00.01