Filter Your Search
1 - 2 of 2 results
|
TC1300K-2.5VUA
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 2.5 V | 210 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 6.5 V | 0.00875 % | 0.05 % | 1 | 2.5625 V | 2.4375 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.18 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | ||
|
TC1300K-2.5VUATR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 2.7 V | 2.5 V | 210 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 390 mV | 6.5 V | 0.00875 % | 0.05 % | 1 | 2.5625 V | 2.4375 V | CMOS | 2.5 % | S-PDSO-G8 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.18 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 |