Filter Your Search
1 - 2 of 2 results
|
TC1272-10ENBTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOT-23B, 3 PIN | unknown | |||||||||||||||||||
|
TC1272-10ENBTR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | +4.37V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOT-23, 3 PIN | unknown | SOT-23 | 3 | EAR99 | 8542.39.00.01 |