Filter Your Search
1 - 3 of 3 results
|
TC1265-1.8VAT
Microchip Technology Inc
|
$0.9859 | Yes | Yes | Active | 6 V | 2.7 V | 1.8 V | 1.2 V | 800 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 6.5 V | 0.0063 % | 0.00018 % | 1 | 1.854 V | 1.764 V | CMOS | 3 % | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | TS 16949 | 5 | PLASTIC/EPOXY | SFM | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | MATTE TIN | THROUGH-HOLE | 1.7 mm | SINGLE | 4.445 mm | 10.16 mm | 14.99 mm | MICROCHIP TECHNOLOGY INC | SFM | , SIP5,.1,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||||
|
TC1265-1.8VAT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 2.8 V | 1.8 V | 800 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.764 V | CMOS | 2 % | R-PSFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TELCOM SEMICONDUCTOR INC | TO-220, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||
|
TC12651.8VAT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 6 V | 3.2 V | 1.8 V | 800 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.854 V | 1.764 V | CMOS | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | SFM | , | 3 | compliant | Fixed,Positive,Single Output,Ldo |