Parametric results for: TC125301ECTTR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tc125301ecttr
Select parts from the table below to compare.
Compare
Compare
TC125301ECTTR
Microchip Technology Inc
Check for Price Yes Yes Obsolete 3 V 10 V 700 mV 400 mA YES BOOST 115 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23 EIAJ, SC-74A, SOT-23A, 5 PIN 5 unknown EAR99 8542.39.00.01