Filter Your Search
1 - 2 of 2 results
|
TC1250B1623T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 162 kΩ | 0.1 % | 500 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 6.35 mm | 3.15 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | |||||||||||
|
TC1250B1623T4E
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 162 kΩ | 0.1 % | 500 mW | 2512 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC12 | HIGH PRECISION | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | UNIROYAL ELECTRONICS INDUSTRY CO LTD | unknown | CHIP, ROHS COMPLIANT |