Filter Your Search
1 - 2 of 2 results
|
TC1223-3.6VCTTR
Microchip Technology Inc
|
$0.4390 | Yes | Yes | Active | 6 V | 4.6 V | 3.6 V | 85 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 6.5 V | 0.0126 % | 0.072 % | 1 | 3.69 V | 3.51 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Microchip | ||
|
TC1223-3.6VCTTR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 4.6 V | 3.6 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.69 V | 3.51 V | CMOS | 2.5 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Ldo |