Filter Your Search
1 - 2 of 2 results
|
TC1223-3.6VCTRT
Telcom Semiconductor Inc
|
Check for Price | Transferred | 6 V | 4.6 V | 3.6 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.69 V | 3.51 V | CMOS | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | , | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
TC1223-3.6VCTRT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 6 V | 4.6 V | 3.6 V | 50 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.69 V | 3.51 V | CMOS | 2.5 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | EIAJ, SC-74A, SOT-23A, 5 PIN | compliant | Fixed,Positive,Single Output,Ldo | SOT-23A | 5 | EAR99 | 8542.39.00.01 |