Parametric results for: TC1221 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: tc1221
Select parts from the table below to compare.
Compare
Compare
TC1221ECH
Microchip Technology Inc
Check for Price Yes Obsolete 5 V -5 V 5.5 V 1.8 V 25 mA YES DOUBLER INVERTER 169 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC SOT-23A, 6 PIN compliant
TC1221ECHTR
Telcom Semiconductor Inc
Check for Price Transferred 5 V 5.5 V 1.8 V 50 mA YES DOUBLER INVERTER 169 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOT-23A, 6 PIN unknown
TC1221ECHRT
Telcom Semiconductor Inc
Check for Price Transferred 5 V 5.5 V 1.8 V 50 mA YES DOUBLER INVERTER 169 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOT-23A, 6 PIN unknown
TC1221ECH
Telcom Semiconductor Inc
Check for Price Transferred 5 V 5.5 V 1.8 V 50 mA YES DOUBLER INVERTER 169 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TELCOM SEMICONDUCTOR INC SOT-23A, 6 PIN unknown
TC1221ECHTR
Microchip Technology Inc
Check for Price Yes Obsolete 5 V -5 V 5.5 V 1.8 V 25 mA YES DOUBLER INVERTER 169 kHz SWITCHED CAPACITOR CONVERTER 1 CMOS INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MICROCHIP TECHNOLOGY INC LSSOP, TSOP6,.11,37 unknown SOT-23A 6 EAR99 8542.39.00.01 Microchip