Filter Your Search
1 - 8 of 8 results
|
TC120303EHA723
Telcom Semiconductor Inc
|
Check for Price | Transferred | 3.6 V | 10 V | 1.8 V | 700 mA | YES | BUCK | 345 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, 8 PIN | unknown | ||||||||||||||||
|
TC120303EHA713
Telcom Semiconductor Inc
|
Check for Price | Transferred | 3.6 V | 10 V | 1.8 V | 700 mA | YES | BUCK | 345 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, 8 PIN | unknown | ||||||||||||||||
|
TC120303EHART
Telcom Semiconductor Inc
|
Check for Price | Transferred | 3.6 V | 10 V | 1.8 V | 700 mA | YES | BUCK | 345 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, 8 PIN | unknown | ||||||||||||||||
|
TC120303EHATR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 3.6 V | 10 V | 1.8 V | 700 mA | YES | BUCK | 345 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP, 8 PIN | unknown | ||||||||||||||||
|
TC120303EHA
Telcom Semiconductor Inc
|
Check for Price | Transferred | 3.6 V | 10 V | 1.8 V | 700 mA | YES | BUCK | 345 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | SOP-8 | unknown | ||||||||||||||||
|
TC120303EHA723
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.6 V | 10 V | 1.8 V | 700 mA | YES | BUCK | 345 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | LOW PROFILE, SOP-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | |||||||||||
|
TC120303EHATR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.6 V | 10 V | 1.8 V | 700 mA | YES | BUCK | 345 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE; ALSO CONTAINS A CONTROLLER | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | LOW PROFILE, SOP-8 | compliant | |||||||
|
TC120303EHA713
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 10 V | 1.8 V | 700 mA | YES | BUCK | 345 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE; ALSO CONTAINS A CONTROLLER | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.4 mm | 5.2 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | LOW PROFILE, SOP-8 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 |