Filter Your Search
1 - 2 of 2 results
|
SAF-TC1167-128F133HLAD
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 32 | 133 MHz | 1048576 | 73728 | YES | CMOS | FLASH | 330 mA | INDUSTRIAL | S-PQFP-G176 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 176 | PLASTIC/EPOXY | QFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | INFINEON TECHNOLOGIES AG | QFP, QFP176,1.0SQ,20 | compliant | 8542.31.00.01 | |||||||||||||||||
|
SAF-TC1167-128F133HL
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 133 MHz | 25 MHz | 88 | YES | 1.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | NO | FLASH | 1.58 V | 1.42 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | INFINEON TECHNOLOGIES AG | 0.50 MM PITCH, GREEN, PLASTIC, LQFP-176 | compliant | 8542.31.00.01 | QFP | 176 |