Filter Your Search
1 - 2 of 2 results
|
TC1142-3.0EUATR
Telcom Semiconductor Inc
|
Check for Price | Transferred | 3.5 V | 5.5 V | 2.5 V | YES | DOUBLER INVERTER | 500 kHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELCOM SEMICONDUCTOR INC | MSOP-8 | unknown | |||||||||||||||||
|
TC1142-3.0EUATR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.2 V | 5.5 V | 2.5 V | 20 mA | YES | DOUBLER INVERTER | 275 kHz | IT CAN ALSO OPERATE FROM A 3.5V NOMINAL INPUT VOLTAGE | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | TSSOP, TSSOP8,.19 | unknown | MSOP | 8 | EAR99 | 8542.39.00.01 |