Filter Your Search
1 - 7 of 7 results
|
SAF-TC1130-L150EBBA
Infineon Technologies AG
|
Check for Price | No | No | Obsolete | 32 | 150 MHz | 32 | 32 | 40 MHz | 72 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | NO | YES | 1.58 V | 1.43 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 208 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | BGA | PLASTIC, LBGA-208 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
SAF-TC1130-L150EB-GBB
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 32 | 150 MHz | 147456 | 32 | 32 | 40 MHz | 72 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | YES | FLASH | 679 mA | 1.58 V | 1.43 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | BGA | LBGA, BGA208,16X16,40 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
SAF-TC1130-L100EBBA
Infineon Technologies AG
|
Check for Price | Active | 32 | 150 MHz | 32 | 32 | 40 MHz | 72 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | NO | YES | 1.58 V | 1.43 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | BGA | PLASTIC, LBGA-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
SAF-TC1130-L150EBGREEN
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 150 MHz | 32 | 32 | 40 MHz | 72 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | YES | FLASH | 1.58 V | 1.43 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | BGA | LBGA, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
TC1130L150EBGBBFXQSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 150 MHz | 32 | 32 | 40 MHz | 72 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | YES | FLASH | 1.58 V | 1.43 V | INDUSTRIAL | S-PBGA-B208 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | BGA | LBGA, | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
TC1130L150EBGBBFXUMA1
Infineon Technologies AG
|
Check for Price | Obsolete | 32 | 150 MHz | 32 | 32 | 40 MHz | 72 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | YES | FLASH | 1.58 V | 1.43 V | INDUSTRIAL | S-PBGA-B208 | e1 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | BGA | LBGA, | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | Infineon | |||||||||||
|
SAF-TC1130-L100EB-GBB
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 150 MHz | 32 | 32 | 40 MHz | 72 | YES | 1.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | YES | FLASH | 1.58 V | 1.43 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.6 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | BGA | LBGA, | 208 | compliant | 3A991.A.2 | 8542.31.00.01 |